Part Details for A6727 by STMicroelectronics
Overview of A6727 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A6727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7728
|
Newark | Dc/Dc Conv, Buck, 300Khz, Soic, Supply Voltage Min:4.1V, Supply Voltage Max:13.2V, No. Of Outputs:1 Output, Duty Cycle (%):80%, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Switching Frequency:300Khz, Topology:Buck (Step Down), Rohs Compliant: Yes |Stmicroelectronics A6727 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5600 / $3.0500 | Buy Now |
|
STMicroelectronics | Single-phase PWM controller for automotive applications RoHS: Compliant Min Qty: 1 | 1995 |
|
$1.6000 / $2.6900 | Buy Now |
Part Details for A6727
A6727 CAD Models
A6727 Part Data Attributes:
|
A6727
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
A6727
STMicroelectronics
Single-phase PWM controller for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |