Part Details for A67027-000 by TE Connectivity
Overview of A67027-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A67027-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A67027-000
|
Avnet Americas | WP-508064-10-9 - Cable Rools/Shrink Tubing (Alt: A67027-000) RoHS: Compliant Min Qty: 150000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0310 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 150000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0284 | Buy Now |
DISTI #
RYCWP-508064-10-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCWP-508064-10-9 | Americas - 0 in Stock |
|
$0.0344 / $0.0349 | Buy Now |
|
Onlinecomponents.com | WP-508064-10-9 RoHS: Compliant | 0 |
|
$0.0290 / $0.0795 | Buy Now |
DISTI #
A67027-000
|
TTI | Labels & Industrial Warning Signs WP-508064-10-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
RYCWP-508064-10-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCWP-508064-10-9 | 0 |
|
$0.0344 / $0.0349 | Buy Now |
DISTI #
A67027-000
|
Avnet Abacus | (Alt: A67027-000) RoHS: Compliant Min Qty: 150000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | WP-508064-10-9 RoHS: Compliant | 0 |
|
$0.0290 / $0.0795 | Buy Now |