Part Details for A66-1 by TE Connectivity
Results Overview of A66-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A66-1 Information
A66-1 by TE Connectivity is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for A66-1
A66-1 CAD Models
A66-1 Part Data Attributes
|
A66-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
A66-1
TE Connectivity
10MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25.5 dB | |
Input Power-Max (CW) | 6 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for A66-1
This table gives cross-reference parts and alternative options found for A66-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A66-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TM9366 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | A66-1 vs TM9366 |
TM9566 | Spectrum Microwave | Check for Price | 10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | A66-1 vs TM9566 |
PA978C | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | A66-1 vs PA978C |
A66-1 | MACOM | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, 1 Func, TO-8, 4 PIN | A66-1 vs A66-1 |
PA960M | MACOM | Check for Price | Wide Band Low Power Amplifier, 5MHz Min, 1200MHz Max, | A66-1 vs PA960M |
PA978 | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | A66-1 vs PA978 |
PA978F | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | A66-1 vs PA978F |
PA978FH | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | A66-1 vs PA978FH |
TM9566 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Low Power Amplifier, 10MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | A66-1 vs TM9566 |
PA978MH | MACOM | Check for Price | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | A66-1 vs PA978MH |