There are no models available for this part yet.
Overview of A65285-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A65285-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A65285-000
|
Avnet Americas | A65285-000 - Tape and Reel (Alt: A65285-000) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.3115 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 5000 Lead time: 11 Weeks | 0 |
|
$0.2770 | Buy Now | ||
DISTI #
RYCKTT-381127-5-1A
|
Heilind Electronics | A65285-000 | Americas - 0 in Stock |
|
$0.3458 / $0.3509 | Buy Now | |
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyimide Matte Tan 38.1x12.7mm RoHS: Compliant |
4606 In Stock |
|
$0.3407 / $0.5788 | Buy Now | ||
DISTI #
A65285-000
|
TTI | Wire Labels & Markers KTT-381127-5-1A Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2200 / $0.3130 | Buy Now | |
DISTI #
RYCKTT-381127-5-1A
|
Interstate Connecting Components | A65285-000 | 0 |
|
$0.3458 / $0.3509 | Buy Now | |
DISTI #
A65285-000
|
Avnet Abacus | (Alt: A65285-000) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Labels Thermal Transfer Printable Label Polyimide Matte Tan 38.1x12.7mm RoHS: Compliant |
4606 In Stock |
|
$0.3407 / $0.5788 | Buy Now |
CAD Models for A65285-000 by TE Connectivity
Part Data Attributes for A65285-000 by TE Connectivity
A65285-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
A65285-000TE ConnectivityVS
-