Part Details for A643DP by Silicon Power Corp
Overview of A643DP by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A643DP
A643DP CAD Models
A643DP Part Data Attributes
|
A643DP
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
A643DP
Silicon Power Corp
Rectifier Diode, 1 Element, 1000A, 4000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 11000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 170 °C | |
Output Current-Max | 1000 A | |
Rep Pk Reverse Voltage-Max | 4000 V | |
Surface Mount | NO |