Part Details for A64227-000 by TE Connectivity
Overview of A64227-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A64227-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A64227-000
|
Avnet Americas | Cable 2Conductors 22AWG Tin Plated Copper Orange - Bulk (Alt: A64227-000) Min Qty: 2000 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4792 / $6.8682 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 37 Weeks Container: Box | 0Box |
|
$7.2100 | Buy Now |
DISTI #
RYCA64227-000
|
Heilind Electronics | CTC-0018-22-9/5-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4900 / $21.9700 | Buy Now |
DISTI #
RYCA64227-000
|
Interstate Connecting Components | CTC-0018-22-9/5-3 | 0 |
|
Buy Now | |
DISTI #
000000000006332066
|
Sager | TE Connectivity CTC-0018-22-9/5-3 Min Qty: 1 | 0 |
|
$8.2700 / $10.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4900 / $21.9700 | Buy Now |