Part Details for A641LA by Silicon Power Corp
Overview of A641LA by Silicon Power Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A641LA
A641LA CAD Models
A641LA Part Data Attributes:
|
A641LA
Silicon Power Corp
Buy Now
Datasheet
|
Compare Parts:
A641LA
Silicon Power Corp
Rectifier Diode, 1 Element, 1500A, 2100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON POWER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.09 V | |
Non-rep Pk Forward Current-Max | 17000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 185 °C | |
Output Current-Max | 1500 A | |
Rep Pk Reverse Voltage-Max | 2100 V | |
Surface Mount | NO |