Part Details for A64-OLINUXINO-2GE16G-IND by Olimex
Overview of A64-OLINUXINO-2GE16G-IND by Olimex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for A64-OLINUXINO-2GE16G-IND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-A64-OLINUXINO-2GE16G-IND-ND
|
DigiKey | SBC 1.2GHZ 4 CORE 2GB RAM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$82.5700 | Buy Now |
DISTI #
909-A64OLINUXINO2GE1
|
Mouser Electronics | Olimex Ltd. Embedded Linux Computer with Quad core 64 bit ARM SOC | 0 |
|
$75.6000 | Order Now |