Part Details for A63 by MACOM
Overview of A63 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A63
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A63-ND
|
DigiKey | IC RF AMP GPS 1MHZ-1.1GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$298.3790 | Buy Now |
DISTI #
937-A63
|
Mouser Electronics | RF Amplifier 5-1000MHz NF 3.0dB Gain 16.0dB RoHS: Compliant | 0 |
|
$273.2600 / $282.4400 | Order Now |
Part Details for A63
A63 CAD Models
A63 Part Data Attributes:
|
A63
MACOM
Buy Now
Datasheet
|
Compare Parts:
A63
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, TO-8, 4 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for A63
This table gives cross-reference parts and alternative options found for A63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA630 | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A63 vs PA630 |
TM9163 | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A63 vs TM9163 |
PA630C | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A63 vs PA630C |
PA630MH | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A63 vs PA630MH |
PA630FH | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A63 vs PA630FH |
PA630CS | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A63 vs PA630CS |
TM9163 | Wide Band Low Power Amplifier, 5MHz Min, 1000MHz Max, T4, TO-8, 4 PIN | Spectrum Control | A63 vs TM9163 |
PA630M | Narrow Band Low Power Amplifier, 5MHz Min, 1000MHz Max, | MACOM | A63 vs PA630M |
TM9163 | 5 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A63 vs TM9163 |