There are no models available for this part yet.
Overview of A60Q40-2 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A60Q40-2 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2378-A60Q40-2-ND
|
DigiKey | FUSE,VERY FAST ACTING,FERRULE,20 Min Qty: 1 Lead time: 2 Weeks Container: Box |
96 In Stock |
|
$16.8342 / $27.1900 | Buy Now | |
DISTI #
737-A60Q40-2
|
Mouser Electronics | Specialty Fuses Fuse,Very Fast Acting,Ferrule,200kA AC,100kA DC,600VAC/DC,40A RoHS: Compliant | 100 |
|
$18.1200 / $26.8100 | Buy Now | |
DISTI #
79325979
|
Verical | Fuse Midget Fast Acting 40A 600V Holder Cartridge 10.32 X 38.1mm UL Min Qty: 2 Package Multiple: 1 Date Code: 2141 | Americas - 30407 |
|
$26.5571 / $35.6838 | Buy Now |
CAD Models for A60Q40-2 by Mersen Electrical Power
Part Data Attributes for A60Q40-2 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
RATED BREAKING CAPACITY AT 600 VDC: 100000 A
|
Blow Characteristic
|
FAST
|
Body Height
|
38.1 mm
|
Body Length or Diameter
|
10.3 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
MIDGET
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
40 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Reference Standard
|
UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|