There are no models available for this part yet.
Overview of A6011 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA6011A4PWPR | Texas Instruments | Stereo, Class-AB Audio Amplifier with Volume Control and Stereo Headphone Drive 24-HTSSOP -40 to 85 | |
TPA6011A4PWPG4 | Texas Instruments | Stereo, Class-AB Audio Amplifier with Volume Control and Stereo Headphone Drive 24-HTSSOP -40 to 85 | |
TPA6011A4PWP | Texas Instruments | Stereo, Class-AB Audio Amplifier with Volume Control and Stereo Headphone Drive 24-HTSSOP -40 to 85 |
CAD Models for A6011 by TE Connectivity
Part Data Attributes for A6011 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code
|
unknown
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
12.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
2000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-54 °C
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
VSWR-Max
|
2.2
|
Related Parts for A6011
-
A511RF/Microwave Amplifiers
-
AD22050RZOther Analog ICs
-
AP7365-25WG-7Linear Regulator ICs
-
A54SX72A-1FGG256Field Programmable Gate Arrays
-
AD7651ASTZAnalog to Digital Converters
-
AD8546ARMZ-RLOperational Amplifiers
-
AD7834ANZDigital to Analog Converters
-
AA25N-048L-033SPower Supply Modules
-
A80C188XL12Microprocessors