Part Details for A600T2-77-T-181818-1-C by TE Connectivity
Overview of A600T2-77-T-181818-1-C by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-818-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm Pitch. |
Price & Stock for A600T2-77-T-181818-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCA600T2-77-T-181818-1-C
|
Heilind Electronics | A600T2-77-T-181818-1-C-L40 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCA600T2-77-T-181818-1-C
|
Interstate Connecting Components | A600T2-77-T-181818-1-C-L40 | 0 |
|
Buy Now |