Part Details for A5V35UV by UDT Sensors Inc
Results Overview of A5V35UV by UDT Sensors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A5V35UV Information
A5V35UV by UDT Sensors Inc is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for A5V35UV
A5V35UV CAD Models
A5V35UV Part Data Attributes
|
A5V35UV
UDT Sensors Inc
Buy Now
Datasheet
|
Compare Parts:
A5V35UV
UDT Sensors Inc
Photo Diode
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UDT SENSORS INC | |
Reach Compliance Code | unknown | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | PN PHOTODIODE | |
Surface Mount | NO |