Part Details for A5KP80A-G by Comchip Technology Corporation Ltd
Overview of A5KP80A-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A5KP80A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A5KP80A-G-ND
|
DigiKey | TVS DIODE 80VWM 129.6VC R6 Min Qty: 250 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.1092 / $1.6465 | Buy Now |
DISTI #
750-A5KP80A-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 80V UNIDIRECTION AECQ101 RoHS: Compliant | 0 |
|
$1.1000 / $2.5600 | Order Now |
|
NAC | AUTOMOTIVE TVS DIODE 80VWM 129.6VC R-6 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.2100 / $3.0000 | Buy Now |
Part Details for A5KP80A-G
A5KP80A-G CAD Models
A5KP80A-G Part Data Attributes
|
A5KP80A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A5KP80A-G
Comchip Technology Corporation Ltd
TVS DIODE 80VWM 129.6VC R-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 97.6 V | |
Breakdown Voltage-Min | 88.8 V | |
Breakdown Voltage-Nom | 93.2 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 129.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 80 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |