-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TVS DIODE 36VWM 58.1VC R-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1541-1-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC R6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
242 In Stock |
|
$1.1092 / $2.5600 | Buy Now |
DISTI #
750-A5KP36A-G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 36V UNIDIRECTION AECQ101 RoHS: Compliant | 0 |
|
$1.1000 / $2.5600 | Order Now |
|
NAC | AUTOMOTIVE TVS DIODE 36VWM 58.1VC R-6 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$1.2100 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5KP36A-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
A5KP36A-G
Comchip Technology Corporation Ltd
TVS DIODE 36VWM 58.1VC R-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for A5KP36A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5KP36A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP36A-HR | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | A5KP36A-G vs 5KP36A-HR |
5KP36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon | HY Electronic Corp | A5KP36A-G vs 5KP36A |
5KP36A-HRA | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | A5KP36A-G vs 5KP36A-HRA |
5KP36A-H | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | A5KP36A-G vs 5KP36A-H |
5KP36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | A5KP36A-G vs 5KP36A |
5KP36-H | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | A5KP36A-G vs 5KP36-H |
TP5KP36A | Trans Voltage Suppressor Diode, 5000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | A5KP36A-G vs TP5KP36A |