Part Details for A5G26H605W19NR3 by NXP Semiconductors
Overview of A5G26H605W19NR3 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A5G26H605W19NR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3060
|
Newark | Airfast Rf Power Gan Transistor, 2496-2690 Mhz, 85 W Avg., 48 V/ Reel Rohs Compliant: Yes |Nxp A5G26H605W19NR3 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$156.5200 | Buy Now |
DISTI #
568-A5G26H605W19NR3-ND
|
DigiKey | A5G26H605W19NR3 Min Qty: 250 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.2532 | Buy Now |
DISTI #
A5G26H605W19NR3
|
Avnet Americas | - Tape and Reel (Alt: A5G26H605W19NR3) Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-A5G26H605W19NR3
|
Mouser Electronics | GaN FETs Airfast RF Power GaN Transistor, 2496-2690 MHz, 85 W Avg., 48 V RoHS: Compliant | 50 |
|
$122.4200 / $147.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$120.0500 | Buy Now |
DISTI #
A5G26H605W19NR3
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 250 | 10 |
|
$127.8500 | Buy Now |