-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ANTENNA CHIP 2.4GHZ SMD LEFT FD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 569 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | RF ANT 2.4GHZ PCB TRACE SLDR SMD | 288 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | RF ANT 2.4GHZ PCB TRACE SLDR SMD | 40 |
|
$1.1100 / $1.8500 | Buy Now |
|
Win Source Electronics | ANTENNA CHIP 2.4GHZ SMD LEFT FD / Antenna SMD -1.2dBi Gain 2500MHz 5-Pin SMD T/R | 72065 |
|
$0.5574 / $0.8360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5839
Antenova M2M
Buy Now
Datasheet
|
Compare Parts:
A5839
Antenova M2M
ANTENNA CHIP 2.4GHZ SMD LEFT FD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANTENOVA LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Antenova | |
Additional Feature | ANTENNA GAIN IS -1.2 DBI, TR, 7 INCH: 1000 | |
Application | BLUETOOTH/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 1.8 |