Datasheets
A562M20X7RL5TAA by:

Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for A562M20X7RL5TAA by Vishay Intertechnologies

Overview of A562M20X7RL5TAA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for A562M20X7RL5TAA

Part # Distributor Description Stock Price Buy
DISTI # 89K9374
Newark Capacitor, ceramic,5.6Nf,500Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A562M20X7RL5TAA RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1930
  • 20,000 $0.1720
  • 30,000 $0.1590
  • 50,000 $0.1440
$0.1440 / $0.1930 Buy Now
DISTI # A562M20X7RL5TAA
Avnet Americas A 500V 5,6nF ?20% X7R REEL e3 - Tape and Reel (Alt: A562M20X7RL5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 14,000 $0.1507
  • 28,000 $0.1479
  • 42,000 $0.1462
  • 70,000 $0.1440
  • 140,000 $0.1417
  • 700,000 $0.1395
  • 1,400,000 $0.1361
$0.1361 / $0.1507 Buy Now
DISTI # 594-A562M20X7RL5TAA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded A 500V 5,6NF +/-20% X7R REEL E3 RoHS: Compliant 0
  • 7,000 $0.1540
  • 14,000 $0.1540
  • 21,000 $0.1520
  • 49,000 $0.1460
$0.1460 / $0.1540 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 14,000 $0.1488
$0.1488 Buy Now
DISTI # A562M20X7RL5TAA
Avnet Abacus A 500V 5,6nF �20% X7R REEL e3 (Alt: A562M20X7RL5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for A562M20X7RL5TAA

A562M20X7RL5TAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A562M20X7RL5TAA Part Data Attributes

A562M20X7RL5TAA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
A562M20X7RL5TAA Vishay Intertechnologies Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.40
Factory Lead Time 15 Weeks
Samacsys Manufacturer Vishay
Capacitance 0.0056 µF
Capacitor Type CERAMIC CAPACITOR
Diameter 3 mm
Dielectric Material CERAMIC
Length 5 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A562M20X7RL5TAA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A562M20X7RL5TAA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of A562M20X7RL5TAA would you like to use for your alert(s)?
  • Please alert me when A562M20X7RL5TAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A562M20X7RL5TAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A562M20X7RL5TAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A562M20X7RL5TAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A562M20X7RL5TAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A562M20X7RL5TAA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: