Part Details for A562K20X7RL5UAA by Vishay Intertechnologies
Results Overview of A562K20X7RL5UAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A562K20X7RL5UAA Information
A562K20X7RL5UAA by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A562K20X7RL5UAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9367
|
Newark | Capacitor, ceramic,5.6Nf,500Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay A562K20X7RL5UAA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1930 | Buy Now |
DISTI #
A562K20X7RL5UAA
|
Avnet Americas | A 500V 5,6nF ?10% X7R AMMO e3 - Ammo Pack (Alt: A562K20X7RL5UAA) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1395 / $0.1462 | Buy Now |
DISTI #
594-A562K20X7RL5UAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 500V 5,6NF +/-10% X7R AMMO E3 RoHS: Compliant | 0 |
|
$0.1590 / $0.1610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.1488 | Buy Now |
DISTI #
A562K20X7RL5UAA
|
Avnet Abacus | A 500V 56nF 10 X7R AMMO e3 (Alt: A562K20X7RL5UAA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A562K20X7RL5UAA
A562K20X7RL5UAA CAD Models
A562K20X7RL5UAA Part Data Attributes
|
A562K20X7RL5UAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A562K20X7RL5UAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3 mm | |
Dielectric Material | CERAMIC | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |