Part Details for A561EH103M063A by KEMET Corporation
Results Overview of A561EH103M063A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A561EH103M063A Information
A561EH103M063A by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A561EH103M063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AJ9472
|
Newark | .010Uf 63.0V |Kemet A561EH103M063A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7700 / $14.5700 | Buy Now |
DISTI #
PEH534MDG5100M2
|
Avnet Americas | CAPACITOR, ALUMINUM, 0.01 F, +/-20% TOL, - Boxed Product (Development Kits) (Alt: PEH534MDG5100M2) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 23 Weeks, 0 Days Container: Box | 0 |
|
$9.8858 / $10.4083 | Buy Now |
DISTI #
65692058
|
Verical | Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.022 Ohm 5.2A 4000h 105°C Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$11.5100 / $11.9600 | Buy Now |
Part Details for A561EH103M063A
A561EH103M063A CAD Models
A561EH103M063A Part Data Attributes
|
A561EH103M063A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A561EH103M063A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
ESR | 22 mΩ | |
Leakage Current | 1.89 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |