Part Details for A561DF331M350D by KEMET Corporation
Overview of A561DF331M350D by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A561DF331M350D
A561DF331M350D CAD Models
A561DF331M350D Part Data Attributes
|
A561DF331M350D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A561DF331M350D
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 370 mΩ | |
Leakage Current | 0.347 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |