Part Details for A56 by MACOM
Overview of A56 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A56-ND
|
DigiKey | IC RF AMP GPS 3MHZ-500MHZ TO8 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
5 In Stock |
|
$257.5900 | Buy Now |
DISTI #
937-A56
|
Mouser Electronics | RF Amplifier 5-400MHz NF 5.5dB Gain 26.0dB RoHS: Compliant | 6 |
|
$233.4300 / $241.4800 | Buy Now |
Part Details for A56
A56 CAD Models
A56 Part Data Attributes:
|
A56
MACOM
Buy Now
Datasheet
|
Compare Parts:
A56
MACOM
Wide Band Low Power Amplifier, 5MHz Min, 400MHz Max, 1 Func, TO-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23 dB | |
Input Power-Max (CW) | 12 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 27 mA | |
VSWR-Max | 2 |
Alternate Parts for A56
This table gives cross-reference parts and alternative options found for A56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A56 | 5MHz - 400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8, 4 PIN | TE Connectivity | A56 vs A56 |