Part Details for A553-1506-6E by Bel Fuse
Overview of A553-1506-6E by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for A553-1506-6E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for A553-1506-6E
A553-1506-6E CAD Models
A553-1506-6E Part Data Attributes
|
A553-1506-6E
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
A553-1506-6E
Bel Fuse
Datacom Transformer, TOKEN RING Application(s), 1:1:0.816:0.816
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | TOKEN RING | |
Height | 5.84 mm | |
Isolation Voltage | 2000 V | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 100 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:0.816:0.816 | |
Width | 7.24 mm |