Part Details for A553-0013-01 by Bel Fuse
Overview of A553-0013-01 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A553-0013-01
A553-0013-01 CAD Models
A553-0013-01 Part Data Attributes:
|
A553-0013-01
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
A553-0013-01
Bel Fuse
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1CT:2CT/1:1 | |
Height | 5.08 mm | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.37 mm |