Part Details for A55 by MACOM
Overview of A55 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for A55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A55-ND
|
DigiKey | AMPLIFIER,CASCADABLE,THIN FILM Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$166.4680 | Buy Now |
DISTI #
937-A55
|
Mouser Electronics | RF Amplifier 10-500MHz NF 5.0dB Gain 14.7dB RoHS: Compliant | 0 |
|
$154.7400 / $157.7400 | Order Now |
Part Details for A55
A55 CAD Models
A55 Part Data Attributes:
|
A55
MACOM
Buy Now
Datasheet
|
Compare Parts:
A55
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, 1 Func, TO-8, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TO-8, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Power Supplies | 15 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 27 mA | |
VSWR-Max | 2 |
Alternate Parts for A55
This table gives cross-reference parts and alternative options found for A55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA550FH | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | A55 vs PA550FH |
TM6555 | 5MHz - 500MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, TO-8, 4 PIN | Spectrum Microwave | A55 vs TM6555 |
PA550MH | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | A55 vs PA550MH |
CA55 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | A55 vs CA55 |
PA550 | Wide Band Low Power Amplifier, 10MHz Min, 500MHz Max, | MACOM | A55 vs PA550 |
TM6555 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A55 vs TM6555 |