Datasheets
A54SX72APQ208 by:

FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, QFP-208

Part Details for A54SX72APQ208 by Microsemi FPGA & SoC

Overview of A54SX72APQ208 by Microsemi FPGA & SoC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A54SX72APQ208

A54SX72APQ208 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A54SX72APQ208 Part Data Attributes

A54SX72APQ208 Microsemi FPGA & SoC
Buy Now Datasheet
Compare Parts:
A54SX72APQ208 Microsemi FPGA & SoC FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, QFP-208
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI SOC PRODUCTS GROUP
Part Package Code QFP
Package Description FQFP, QFP208,1.2SQ,20
Pin Count 208
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature 72000 TYPICAL GATES AVAILABLE
Clock Frequency-Max 217 MHz
Combinatorial Delay of a CLB-Max 1.5 ns
JESD-30 Code S-PQFP-G208
JESD-609 Code e0
Length 28 mm
Moisture Sensitivity Level 3
Number of CLBs 6036
Number of Equivalent Gates 108000
Number of Inputs 171
Number of Logic Cells 6036
Number of Outputs 171
Number of Terminals 208
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 6036 CLBS, 108000 GATES
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP208,1.2SQ,20
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.1 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 28 mm

Alternate Parts for A54SX72APQ208

This table gives cross-reference parts and alternative options found for A54SX72APQ208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72APQ208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A54SX72APQ208A Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72APQ208 vs A54SX72APQ208A
A54SX72A-PQG208A Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72A-PQG208A
A54SX72A-PQ208A FPGA, 4024 CLBS, 72000 GATES, PQFP208, PLASTIC QFP-208 Microsemi FPGA & SoC A54SX72APQ208 vs A54SX72A-PQ208A
A54SX72APQ208IX79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72APQ208IX79
A54SX72APQG208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 Microsemi Corporation A54SX72APQ208 vs A54SX72APQG208M
A54SX72APQ208M FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, QFP-208 Microsemi FPGA & SoC A54SX72APQ208 vs A54SX72APQ208M
A54SX72APQG208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72APQG208M
A54SX72APQ208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72APQ208 vs A54SX72APQ208M
A54SX72A-PQG208A FPGA, 4024 CLBS, 72000 GATES, PQFP208, ROHS COMPLIANT, PLASTIC QFP-208 Microsemi FPGA & SoC A54SX72APQ208 vs A54SX72A-PQG208A
A54SX72APQ208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72APQ208 vs A54SX72APQ208I
Part Number Description Manufacturer Compare
A54SX72A-PQG208A Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72A-PQG208A
A54SX72A-1PQG208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72A-1PQG208I
A54SX72A-FPQ208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72A-FPQ208I
A54SX72A-FPQ208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72A-FPQ208M
A54SX72APQG208M FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 Microsemi FPGA & SoC A54SX72APQ208 vs A54SX72APQG208M
A54SX72APQG208 FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 Microsemi FPGA & SoC A54SX72APQ208 vs A54SX72APQG208
A54SX72A-PQG208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72A-PQG208I
A54SX72APQ208X79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208, PLASTIC, QFP-208 Microsemi Corporation A54SX72APQ208 vs A54SX72APQ208X79
A54SX72APQ208MX79 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208 Microchip Technology Inc A54SX72APQ208 vs A54SX72APQ208MX79
A54SX72APQ208M FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, QFP-208 Microsemi FPGA & SoC A54SX72APQ208 vs A54SX72APQ208M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX72APQ208 by Microsemi FPGA & SoC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX72APQ208 by Microsemi FPGA & SoC

Select Manufacturer
Which Manufacturer of A54SX72APQ208 would you like to use for your alert(s)?
  • Please alert me when A54SX72APQ208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A54SX72APQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX72APQ208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A54SX72APQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX72APQ208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX72APQ208 by Microsemi FPGA & SoC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: