Part Details for A54SX72A-PQG208I by Microchip Technology Inc
Overview of A54SX72A-PQG208I by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX72A-PQG208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2389
|
Newark | Sxa Fpga, 108K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A54SX72A-PQG208I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.4400 / $512.8700 | Buy Now |
DISTI #
09AH8587
|
Newark | A54Sx72A-Pqg208I Lead Free Rohs Compliant: Yes |Microchip A54SX72A-PQG208I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$454.4400 / $512.8700 | Buy Now |
DISTI #
A54SX72A-PQG208I-ND
|
DigiKey | IC FPGA 171 I/O 208QFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
48 In Stock |
|
$512.8700 | Buy Now |
DISTI #
A54SX72A-PQG208I
|
Avnet Americas | FPGA SX-A Family 72K Gates 4024 Cells 217MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP - Trays (Alt: A54SX72A-PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$454.4400 / $512.8700 | Buy Now |
DISTI #
494-A54SX72A-PQG208I
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates RoHS: Compliant | 31 |
|
$512.8700 | Buy Now |
DISTI #
A54SX72A-PQG208I
|
Microchip Technology Inc | SXA FPGA, 108K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$320.5400 / $512.8700 | Buy Now |
|
Future Electronics | SX-A Series 48000 System Gate 174 I/O 5.25 V Surface Mount FPGA - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 1Bulk |
|
$502.8200 / $527.9600 | Buy Now |
|
Future Electronics | SX-A Series 48000 System Gate 174 I/O 5.25 V Surface Mount FPGA - PQFP-208 RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$538.5300 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - SX-A Series - 6036 LABs/CLBs - 171 I/O - 108000 Gates - 2.25V to 5.25V - 208-PQFP (28x28). RoHS: Compliant |
25 In Stock 154 Factory Stock |
|
$459.7400 / $1,312.1500 | Buy Now |
DISTI #
66293347
|
Verical | FPGA SX-A Family 72K Gates 4024 Cells 217MHz 0.25um Technology 2.5V 208-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 25 |
|
$629.0263 | Buy Now |
Part Details for A54SX72A-PQG208I
A54SX72A-PQG208I CAD Models
A54SX72A-PQG208I Part Data Attributes
|
A54SX72A-PQG208I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-PQG208I
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Inputs | 171 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX72A-PQG208I
This table gives cross-reference parts and alternative options found for A54SX72A-PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX72APQ208X79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-PQG208I vs A54SX72APQ208X79 |
A54SX72APQ208MX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-PQG208I vs A54SX72APQ208MX79 |
A54SX72APQ208M | FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A54SX72A-PQG208I vs A54SX72APQ208M |
A54SX72APQ208 | FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, QFP-208 | Microsemi FPGA & SoC | A54SX72A-PQG208I vs A54SX72APQ208 |
A54SX72A-PQG208M | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-PQG208I vs A54SX72A-PQG208M |
A54SX72APQG208I | FPGA, 6036 CLBS, 108000 GATES, 217MHz, PQFP208, PLASTIC, ROHS COMPLIANT, QFP-208 | Microsemi FPGA & SoC | A54SX72A-PQG208I vs A54SX72APQG208I |
A54SX72APQG208 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-PQG208I vs A54SX72APQG208 |
A54SX72APQG208I | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-PQG208I vs A54SX72APQG208I |
A54SX72APQ208IX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-PQG208I vs A54SX72APQ208IX79 |
A54SX72A-PQG208A | FPGA, 4024 CLBS, 72000 GATES, PQFP208, ROHS COMPLIANT, PLASTIC QFP-208 | Microsemi FPGA & SoC | A54SX72A-PQG208I vs A54SX72A-PQG208A |