Part Details for A54SX72A-2PQG208I by Microchip Technology Inc
Overview of A54SX72A-2PQG208I by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX72A-2PQG208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2418
|
Newark | Sxa Fpga, 108K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A54SX72A-2PQG208I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$611.7400 / $690.3900 | Buy Now |
DISTI #
A54SX72A-2PQG208I-ND
|
DigiKey | IC FPGA 171 I/O 208QFP Min Qty: 1 Lead time: 14 Weeks Container: Tray |
24 In Stock |
|
$690.3900 | Buy Now |
DISTI #
A54SX72A-2PQG208I
|
Avnet Americas | FPGA SX-A Family 72K Gates 4024 Cells 294MHz 0.25um/0.22um (CMOS) Technology 2.5V 208-Pin PQFP - Trays (Alt: A54SX72A-2PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$611.7400 / $690.3900 | Buy Now |
DISTI #
494-A54SX72A2PQG208I
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates RoHS: Compliant | 0 |
|
$680.6700 | Order Now |
DISTI #
A54SX72A-2PQG208I
|
Microchip Technology Inc | SXA FPGA, 108K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
89 Alternates Available |
|
$431.5000 / $690.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$805.4400 | Buy Now |
|
Onlinecomponents.com | Field Programmable Gate Array (FPGA) - 6036 LABs/CLBs - 171 I/O - 108000 Gates - Industrial - 294MHz - 2.25 to 5.25V - 208-PQFP - RoHS. RoHS: Compliant | 233 Factory Stock |
|
$612.5200 / $1,797.7300 | Buy Now |
|
Ameya Holding Limited | IC FPGA 171 I/O 208PQFP | 24 |
|
RFQ | |
|
NAC | A54SX72A-2PQG208I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$604.0700 / $644.3500 | Buy Now |
DISTI #
A54SX72A-2PQG208I
|
Avnet Silica | (Alt: A54SX72A-2PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for A54SX72A-2PQG208I
A54SX72A-2PQG208I CAD Models
A54SX72A-2PQG208I Part Data Attributes
|
A54SX72A-2PQG208I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX72A-2PQG208I
Microchip Technology Inc
Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 294MHz, 6036-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, ROHS COMPLIANT, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 294 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Inputs | 171 | |
Number of Logic Cells | 6036 | |
Number of Outputs | 171 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX72A-2PQG208I
This table gives cross-reference parts and alternative options found for A54SX72A-2PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX72A-2PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX72A-2PQ208IX79 | Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 294MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX72A-2PQG208I vs A54SX72A-2PQ208IX79 |