Part Details for A54SX32A-BGG329I by Microchip Technology Inc
Results Overview of A54SX32A-BGG329I by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A54SX32A-BGG329I Information
A54SX32A-BGG329I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for A54SX32A-BGG329I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2303
|
Newark | Sxa Fpga, 48K System Gates 329 Pbga 31X31X2.59Mm Tray Rohs Compliant: Yes |Microchip A54SX32A-BGG329... more RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$293.6700 / $326.7600 | Buy Now |
DISTI #
A54SX32A-BGG329I-ND
|
DigiKey | IC FPGA 249 I/O 329BGA Min Qty: 27 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$326.7607 | Buy Now |
DISTI #
A54SX32A-BGG329I
|
Avnet Americas | FPGA SX-A Family 32K Gates 1800 Cells 238MHz 0.25um/0.22um (CMOS) Technology 2.5V 329-Pin BGA - Tray... more RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$273.5398 / $292.1006 | Buy Now |
DISTI #
494-A54SX32A-BGG329I
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 48K System Gates RoHS: Compliant | 0 |
|
$326.7600 | Order Now |
DISTI #
A54SX32A-BGG329I
|
Microchip Technology Inc | SXA FPGA, 48K System Gates, PBGA, Projected EOL: 2049-02-04 COO: Philippines ECCN: 3A991.d RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$207.1500 / $331.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.4900 / $805.4100 | Buy Now |
|
NAC | A54SX32A-BGG329I LEADFREE RoHS: Compliant Min Qty: 27 Package Multiple: 27 Container: Tray | 0 |
|
$282.9400 / $331.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$286.4900 / $805.4100 | Buy Now |
Part Details for A54SX32A-BGG329I
A54SX32A-BGG329I CAD Models
A54SX32A-BGG329I Part Data Attributes
|
A54SX32A-BGG329I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32A-BGG329I
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-329 | |
Reach Compliance Code | compliant | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 238 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PBGA-B329 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Inputs | 249 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 249 | |
Number of Terminals | 329 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA329,23X23,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for A54SX32A-BGG329I
This table gives cross-reference parts and alternative options found for A54SX32A-BGG329I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-BGG329I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A54SX32ABGG329 | Microsemi FPGA & SoC | Check for Price | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PBGA329, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-329 | A54SX32A-BGG329I vs A54SX32ABGG329 |
A54SX32ABG329IX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 | A54SX32A-BGG329I vs A54SX32ABG329IX79 |
A54SX32ABGG329M | Microsemi FPGA & SoC | Check for Price | FPGA, 2880 CLBS, 48000 GATES, 238MHz, PBGA329, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-329 | A54SX32A-BGG329I vs A54SX32ABGG329M |
A54SX32ABG329IX79 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PBGA329 | A54SX32A-BGG329I vs A54SX32ABG329IX79 |
A54SX32ABG329MX79 | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, CMOS, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 | A54SX32A-BGG329I vs A54SX32ABG329MX79 |
A54SX32A-BGG329M | Microchip Technology Inc | $1,968.6761 | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329 | A54SX32A-BGG329I vs A54SX32A-BGG329M |
A54SX32A-BG329M | Actel Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 206.9MHz, 2880-Cell, CMOS, PBGA329, 1.27 MM, PLASTIC, BGA-329 | A54SX32A-BGG329I vs A54SX32A-BG329M |
A54SX32ABG329I | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329, 1.27 MM PITCH, PLASTIC, BGA-329 | A54SX32A-BGG329I vs A54SX32ABG329I |
A54SX32A-BGG329 | Microchip Technology Inc | Check for Price | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329 | A54SX32A-BGG329I vs A54SX32A-BGG329 |
A54SX32ABGG329M | Microsemi Corporation | Check for Price | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA329, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-329 | A54SX32A-BGG329I vs A54SX32ABGG329M |