Part Details for A54SX32A-2TQ144I by Microchip Technology Inc
Overview of A54SX32A-2TQ144I by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX32A-2TQ144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A54SX32A-2TQ144I
|
Avnet Americas | FPGA SX-A Family 32K Gates 1800 Cells 313MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP - Trays (Alt: A54SX32A-2TQ144I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ | |
|
NAC | A54SX32A-2TQ144I RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for A54SX32A-2TQ144I
A54SX32A-2TQ144I CAD Models
A54SX32A-2TQ144I Part Data Attributes
|
A54SX32A-2TQ144I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32A-2TQ144I
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY |