A54SX32A-1FG256I
Description: Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256

Overview of A54SX32A-1FG256I by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for A54SX32A-1FG256I by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A54SX32A-1FG256I by Microsemi Corporation

A54SX32A-1FG256I
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
BGA, BGA256,16X16,40
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
32000 TYPICAL GATES AVAILABLE
Clock Frequency-Max
278 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-30 Code
S-PBGA-B256
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
2880
Number of Equivalent Gates
48000
Number of Inputs
203
Number of Logic Cells
2880
Number of Outputs
203
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2880 CLBS, 48000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
17 mm
Want to compare parts?
  1. A54SX32A-1FG256I
    Microsemi Corporation
    Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256, 1 MM PITCH, FBGA-256
    VS

Alternate Parts for A54SX32A-1FG256I

This table gives cross-reference parts and alternative options found for A54SX32A-1FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32A-1FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A54SX32A-1FGG256M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-1FGG256M
A54SX32A-1FG256MX79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX32A-1FG256I vs A54SX32A-1FG256MX79
A54SX32A-1FG256X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-1FG256X79
A54SX32A-1FGG256I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-1FGG256I
A54SX32A-1FG256IX79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX32A-1FG256I vs A54SX32A-1FG256IX79
A54SX32A-1FG256 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-1FG256
A54SX32A-1FGG256 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-1FGG256
Part Number Description Manufacturer Compare
A54SX32A-2FG256X79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX32A-1FG256I vs A54SX32A-2FG256X79
A54SX32A-FG256I FPGA, 2880 CLBS, 48000 GATES, PBGA256, 1 MM, FBGA-256 Microsemi FPGA & SoC A54SX32A-1FG256I vs A54SX32A-FG256I
A54SX32A-FGG256I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-FGG256I
A54SX32A-1FG256MX79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-1FG256MX79
A54SX32AFGG256I Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32AFGG256I
A54SX32A-1FG256MX79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 278MHz, CMOS, PBGA256, 1 MM PITCH, FBGA-256 Microsemi Corporation A54SX32A-1FG256I vs A54SX32A-1FG256MX79
A54SX32A-2FG256IX79 Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-2FG256IX79
A54SX32A-FG256M Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 238MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-FG256M
A54SX32A-FG256AX79 Field Programmable Gate Array, 1980 CLBs, 32000 Gates, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-FG256AX79
A54SX32A-2FGG256A Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 313MHz, 2880-Cell, CMOS, PBGA256 Microchip Technology Inc A54SX32A-1FG256I vs A54SX32A-2FGG256A

Related Parts for A54SX32A-1FG256I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A54SX32A-1FG256I by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A54SX32A-1FG256I by Microsemi Corporation

  • Please alert me when A54SX32A-1FG256I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following A54SX32A-1FG256I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A54SX32A-1FG256I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following A54SX32A-1FG256I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A54SX32A-1FG256I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A54SX32A-1FG256I by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: