Part Details for A54SX32-2PQG208I by Microchip Technology Inc
Overview of A54SX32-2PQG208I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX32-2PQG208I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2302
|
Newark | Sx Fpga, 48K System Gates 208 Mqfp 28X28X3.4Mm Tray Rohs Compliant: Yes |Microchip A54SX32-2PQG208I Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$634.0000 / $715.5100 | Buy Now |
DISTI #
A54SX32-2PQG208I-ND
|
DigiKey | IC FPGA 174 I/O 208QFP Min Qty: 24 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$715.5137 | Buy Now |
DISTI #
A54SX32-2PQG208I
|
Avnet Americas | FPGA SX Family 32K Gates 1800 Cells 320MHz 0.35um (CMOS) Technology 3.3V/5V 208-Pin PQFP - Trays (Alt: A54SX32-2PQG208I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$634.0000 / $715.5100 | Buy Now |
DISTI #
494-A54SX32-2PQG208I
|
Mouser Electronics | FPGA - Field Programmable Gate Array SX FPGA, 48K System Gates RoHS: Compliant | 0 |
|
$705.4300 | Order Now |
DISTI #
A54SX32-2PQG208I
|
Microchip Technology Inc | SX FPGA, 48K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$447.2000 / $715.5100 | Buy Now |
|
Future Electronics | A54SX32-2PQG208I - LEAD FREE - IC FPGA 174 I/O 208QFP RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$876.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 17 Factory Stock |
|
$634.8200 / $1,863.2000 | Buy Now |
|
Ameya Holding Limited | A54SX32-2PQG208I - LEAD FREE - IC FPGA 174 I/O 208QFP | 4 |
|
RFQ | |
|
NAC | A54SX32-2PQG208I LEAD FREE RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$626.0700 / $667.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 17 Factory Stock |
|
$634.8200 / $1,863.2000 | Buy Now |
Part Details for A54SX32-2PQG208I
A54SX32-2PQG208I CAD Models
A54SX32-2PQG208I Part Data Attributes
|
A54SX32-2PQG208I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX32-2PQG208I
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 48000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 320 MHz | |
Combinatorial Delay of a CLB-Max | 0.7 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 32000 | |
Number of Inputs | 174 | |
Number of Logic Cells | 2880 | |
Number of Outputs | 174 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2880 CLBS, 32000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for A54SX32-2PQG208I
This table gives cross-reference parts and alternative options found for A54SX32-2PQG208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX32-2PQG208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX32-2PQG208 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX32-2PQG208I vs A54SX32-2PQG208 |
A54SX32-2PQ208PP | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX32-2PQG208I vs A54SX32-2PQ208PP |
A54SX32-2PQ208PP | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX32-2PQG208I vs A54SX32-2PQ208PP |
A54SX32-2PQ208X79 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX32-2PQG208I vs A54SX32-2PQ208X79 |
A54SX32-2PQG208M | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, 2880-Cell, CMOS, PQFP208 | Microchip Technology Inc | A54SX32-2PQG208I vs A54SX32-2PQG208M |
A54SX32-2PQ208IX79 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX32-2PQG208I vs A54SX32-2PQ208IX79 |
A54SX32-2PQ208X79 | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP208 | Microchip Technology Inc | A54SX32-2PQG208I vs A54SX32-2PQ208X79 |
A54SX32-2PQG208PP | Field Programmable Gate Array, 2880 CLBs, 32000 Gates, 320MHz, CMOS, PQFP208, PLASTIC, MO-143, QFP-208 | Microsemi Corporation | A54SX32-2PQG208I vs A54SX32-2PQG208PP |