There are no models available for this part yet.
Overview of A54SX16P-VQG100M by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A54SX16P-VQG100M by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | A54SX16P-VQG100M LEAD FREE RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |||
DISTI #
A54SX16P-VQG100M
|
Avnet Silica | FPGA SX Family 16K Gates 924 Cells 240MHz 0.35um (CMOS) Technology 3.3V/5V 100-Pin VQFP (Alt: A54SX16P-VQG100M) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for A54SX16P-VQG100M by Microchip Technology Inc
Part Data Attributes for A54SX16P-VQG100M by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
207 MHz
|
Combinatorial Delay of a CLB-Max
|
0.9 ns
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
16000
|
Number of Inputs
|
81
|
Number of Logic Cells
|
1452
|
Number of Outputs
|
81
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1452 CLBS, 16000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for A54SX16P-VQG100M
This table gives cross-reference parts and alternative options found for A54SX16P-VQG100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX16P-VQG100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX16P-VQG100 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16P-VQG100M vs A54SX16P-VQG100 |
A54SX16-VQG100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, ROHS COMPLIANT, VQFP-100 | Microsemi Corporation | A54SX16P-VQG100M vs A54SX16-VQG100I |
A54SX16VQ100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16P-VQG100M vs A54SX16VQ100I |
A54SX16P-VQ100IX79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16P-VQG100M vs A54SX16P-VQ100IX79 |
A54SX16PVQ100PP | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16P-VQG100M vs A54SX16PVQ100PP |
A54SX16-VQ100M | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, 1452-Cell, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Actel Corporation | A54SX16P-VQG100M vs A54SX16-VQ100M |
A54SX16-VQ100X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16P-VQG100M vs A54SX16-VQ100X79 |
A54SX16P-VQ100X79 | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100 | Microchip Technology Inc | A54SX16P-VQG100M vs A54SX16P-VQ100X79 |
A54SX16PVQ100I | Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 240MHz, CMOS, PQFP100, 1 MM HEIGHT, MO-136, VQFP-100 | Microsemi Corporation | A54SX16P-VQG100M vs A54SX16PVQ100I |
A54SX16P-VQ100M | Field Programmable Gate Array, 207MHz, 1452-Cell, CMOS, PQFP100 | Microchip Technology Inc | A54SX16P-VQG100M vs A54SX16P-VQ100M |
Related Parts for A54SX16P-VQG100M
-
A54SX32-1BG313Field Programmable Gate Arrays
-
A5970D013TRSwitching Regulator or Controllers
-
AMC6821SDBQROther Analog ICs
-
AM29LV160DB-70ECFlash Memories
-
A4970SLBTR-TMotion Control Electronics
-
AD5304ARMZ-REEL7Digital to Analog Converters
-
9DB401BFLFClock Drivers
-
932S421BFLFClock Generators
-
A4BY3001Electric Fuses