Part Details for A54SX16-1PQG208 by Actel Corporation
Overview of A54SX16-1PQG208 by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX16-1PQG208
A54SX16-1PQG208 CAD Models
A54SX16-1PQG208 Part Data Attributes
|
A54SX16-1PQG208
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX16-1PQG208
Actel Corporation
Field Programmable Gate Array, 1452 CLBs, 16000 Gates, 280MHz, 1452-Cell, CMOS, PQFP208, ROHS COMPLIANT, PLASTIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, QFP-208 | |
Reach Compliance Code | compliant | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 24000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 280 MHz | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1452 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 175 | |
Number of Logic Cells | 1452 | |
Number of Outputs | 175 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1452 CLBS, 16000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |