Part Details for A54SX08A-1TQG144 by Microchip Technology Inc
Overview of A54SX08A-1TQG144 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A54SX08A-1TQG144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2233
|
Newark | Sxa Fpga, 12K System Gates 144 Lqfp 20X20X1.4Mm Tray Rohs Compliant: Yes |Microchip A54SX08A-1TQG144 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6600 / $114.2300 | Buy Now |
DISTI #
A54SX08A-1TQG144-ND
|
DigiKey | IC FPGA 113 I/O 144TQFP Min Qty: 60 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$114.2305 | Buy Now |
DISTI #
A54SX08A-1TQG144
|
Avnet Americas | FPGA SX-A Family 8K Gates 512 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP - Trays (Alt: A54SX08A-1TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$102.6600 / $115.8600 | Buy Now |
DISTI #
494-A54SX08A-1TQG144
|
Mouser Electronics | FPGA - Field Programmable Gate Array SXA FPGA, 12K System Gates RoHS: Compliant | 0 |
|
$114.2300 | Order Now |
DISTI #
A54SX08A-1TQG144
|
Microchip Technology Inc | SXA FPGA, 12K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$72.4200 / $115.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$135.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$100.6800 / $275.7700 | Buy Now | |
|
NAC | A54SX08A-1TQG144 Lead Free RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$98.9100 / $115.8700 | Buy Now |
DISTI #
A54SX08A-1TQG144
|
Avnet Silica | FPGA SX-A Family 8K Gates 512 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP (Alt: A54SX08A-1TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
A54SX08A-1TQG144
|
EBV Elektronik | FPGA SX-A Family 8K Gates 512 Cells 278MHz 0.25um/0.22um (CMOS) Technology 2.5V 144-Pin TQFP (Alt: A54SX08A-1TQG144) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for A54SX08A-1TQG144
A54SX08A-1TQG144 CAD Models
A54SX08A-1TQG144 Part Data Attributes:
|
A54SX08A-1TQG144
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
A54SX08A-1TQG144
Microchip Technology Inc
Field Programmable Gate Array, 768 CLBs, 12000 Gates, 278MHz, 768-Cell, CMOS, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | 8000 TYPICAL GATES AVAILABLE | |
Clock Frequency-Max | 278 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 12000 | |
Number of Inputs | 113 | |
Number of Logic Cells | 768 | |
Number of Outputs | 113 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS, 12000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for A54SX08A-1TQG144
This table gives cross-reference parts and alternative options found for A54SX08A-1TQG144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX08A-1TQG144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX08A-1TQ144IX79 | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 278MHz, CMOS, PQFP144 | Microchip Technology Inc | A54SX08A-1TQG144 vs A54SX08A-1TQ144IX79 |
A54SX08A-1TQG144M | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 278MHz, 768-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-144 | Actel Corporation | A54SX08A-1TQG144 vs A54SX08A-1TQG144M |
A54SX08A-1TQ144A | Field Programmable Gate Array, 768 CLBs, 12000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A54SX08A-1TQG144 vs A54SX08A-1TQ144A |
A54SX08A-1TQG144I | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 278MHz, 768-Cell, CMOS, PQFP144 | Microchip Technology Inc | A54SX08A-1TQG144 vs A54SX08A-1TQG144I |
A54SX08A-1TQ144M | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 278MHz, 768-Cell, CMOS, PQFP144, 1.40 MM HEIGHT, TQFP-144 | Actel Corporation | A54SX08A-1TQG144 vs A54SX08A-1TQ144M |
A54SX08A-1TQ144MX79 | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 278MHz, CMOS, PQFP144 | Microchip Technology Inc | A54SX08A-1TQG144 vs A54SX08A-1TQ144MX79 |
A54SX08A-1TQG144A | Field Programmable Gate Array, 768 CLBs, 12000 Gates, CMOS, PQFP144 | Microchip Technology Inc | A54SX08A-1TQG144 vs A54SX08A-1TQG144A |