Part Details for A54SX08-PL84 by Microsemi Corporation
Overview of A54SX08-PL84 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX08-PL84
A54SX08-PL84 CAD Models
A54SX08-PL84 Part Data Attributes
|
A54SX08-PL84
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX08-PL84
Microsemi Corporation
IC,FPGA,768-CELL,CMOS,LDCC,84PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 240 MHz | |
JESD-30 Code | S-PQCC-J84 | |
Number of Inputs | 69 | |
Number of Logic Cells | 768 | |
Number of Outputs | 69 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | 3.3,5 V | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |