Part Details for A54SX08-1FGG144I by Microsemi Corporation
Overview of A54SX08-1FGG144I by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX08-1FGG144I
A54SX08-1FGG144I CAD Models
A54SX08-1FGG144I Part Data Attributes
|
A54SX08-1FGG144I
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
A54SX08-1FGG144I
Microsemi Corporation
Field Programmable Gate Array, 768 CLBs, 8000 Gates, 280MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | LBGA, BGA144,12X12,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE OPERATED AT 5V; 12000 SYSTEM GATES ALSO AVAILABLE | |
Clock Frequency-Max | 280 MHz | |
Combinatorial Delay of a CLB-Max | 0.8 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 111 | |
Number of Logic Cells | 768 | |
Number of Outputs | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 768 CLBS, 8000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA144,12X12,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A54SX08-1FGG144I
This table gives cross-reference parts and alternative options found for A54SX08-1FGG144I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX08-1FGG144I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX08-1FG144X79 | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 280MHz, CMOS, PBGA144 | Microchip Technology Inc | A54SX08-1FGG144I vs A54SX08-1FG144X79 |
A54SX08-1FG144IX79 | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 280MHz, CMOS, PBGA144 | Microchip Technology Inc | A54SX08-1FGG144I vs A54SX08-1FG144IX79 |
A54SX08-1FG144M | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 280MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A54SX08-1FGG144I vs A54SX08-1FG144M |