Part Details for A547HP112M450A by KEMET Corporation
Overview of A547HP112M450A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A547HP112M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A547HP112M450A-ND
|
DigiKey | CAP ALUM 1100UF 450V SNAP Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$16.5200 / $17.1500 | Buy Now |
DISTI #
60963980
|
Verical | Cap Aluminum Lytic 1100uF 450V 20% (40 X 80mm) Snap-In 10mm 0.125 Ohm 4920mA 9000h 105°C Bulk/Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 49 |
|
$15.4900 / $16.0900 | Buy Now |
DISTI #
ALC80A112EL450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 1100uF 20% 9000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$14.6000 | Buy Now |