Part Details for A547HD331M400A by KEMET Corporation
Overview of A547HD331M400A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A547HD331M400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A547HD331M400A-ND
|
DigiKey | CAP ALUM 330UF 400V SNAP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$6.5300 / $8.3900 | Buy Now |
DISTI #
58773948
|
Verical | Cap Aluminum Lytic 330uF 400V 20% (40 X 30mm) Snap-In 10mm 0.384 Ohm 2070mA 9000h 105°C Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 355 |
|
$6.1200 / $7.8700 | Buy Now |