Part Details for A543DG271M500A by KEMET Corporation
Overview of A543DG271M500A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A543DG271M500A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69097340
|
Verical | Cap Aluminum Lytic 270uF 500V 20% (30 X 45mm) Snap-In 10mm 0.764 Ohm 1900mA 7000h 105°C Automotive Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1120 |
|
$7.1200 / $10.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1456 |
|
RFQ |