Part Details for A53DP25D-10 by Crydom Inc
Results Overview of A53DP25D-10 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A53DP25D-10 Information
A53DP25D-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for A53DP25D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 4.4mA 280V AC-IN 25A 530V AC-OUT 8-Pin RoHS: Compliant |
5 In Stock |
|
$196.8100 / $228.5900 | Buy Now |
|
Master Electronics | Relay SSR 4.4mA 280V AC-IN 25A 530V AC-OUT 8-Pin RoHS: Compliant |
5 In Stock |
|
$196.8100 / $228.5900 | Buy Now |
Part Details for A53DP25D-10
A53DP25D-10 CAD Models
A53DP25D-10 Part Data Attributes
|
A53DP25D-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
A53DP25D-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |