-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO20, 1.20 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AC,TSSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A5303SLETR-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
250-A5303SLETR-T
|
Mouser Electronics | Smoke Detectors SMOKE DETECTOR IC RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
85963976
|
Verical | Sensor and Detector Interface 5.5V 0.2mA 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 2201 | Americas - 2930 |
|
$1.2875 | Buy Now |
DISTI #
85961627
|
Verical | Sensor and Detector Interface 5.5V 0.2mA 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 292 Package Multiple: 1 Date Code: 2301 | Americas - 2350 |
|
$1.2875 | Buy Now |
|
Rochester Electronics | Smoke Detector RoHS: Compliant Status: Active Min Qty: 1 | 5280 |
|
$0.6406 / $1.0300 | Buy Now |
DISTI #
A5303SLETR-T
|
Avnet Silica | Photoelectric Smoke Detector Temporal Tone 20Pin TSSOP TR (Alt: A5303SLETR-T) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5303SLETR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A5303SLETR-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO20, 1.20 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AC,TSSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | 1.20 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-153AC,TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
A good PCB layout for the A5303SLETR-T involves keeping the sense lines (VS, VM, and VG) as short as possible, using a ground plane, and minimizing the distance between the IC and the sense resistors. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The choice of sense resistors depends on the current range and the desired accuracy. A good starting point is to use resistors with a value between 0.01 ohms and 0.1 ohms. The datasheet provides a formula to calculate the sense resistor value based on the desired current range and the IC's internal resistance.
The A5303SLETR-T has an operating temperature range of -40°C to 150°C. However, the device's accuracy and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance.
To minimize EMI, use a shielded cable for the sense lines, keep the sense lines away from noise sources, and use a common-mode choke or ferrite bead on the sense lines. Additionally, ensure that the PCB layout is designed to minimize radiation and susceptibility to EMI.
The recommended power-up sequence is to apply the power supply voltage (VCC) first, followed by the input voltage (VIN). This ensures that the internal voltage regulator is powered up before the input voltage is applied.