Datasheets
A521HH153M063C by: KEMET Corporation

Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount

Part Details for A521HH153M063C by KEMET Corporation

Overview of A521HH153M063C by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A521HH153M063C

Part # Distributor Description Stock Price Buy
DISTI # ALC10C153EF063
TTI Aluminum Electrolytic Capacitors - Snap In 63V 15000uF 20% 18k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 150 Container: Bulk Americas - 0
  • 1,050 $13.7600
$13.7600 Buy Now

Part Details for A521HH153M063C

A521HH153M063C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A521HH153M063C Part Data Attributes

A521HH153M063C KEMET Corporation
Buy Now Datasheet
Compare Parts:
A521HH153M063C KEMET Corporation Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 15000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
ESR 44 mΩ
Leakage Current 5.67 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 7020 mA
Surface Mount NO
Terminal Shape SNAP-IN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A521HH153M063C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A521HH153M063C by KEMET Corporation

Select Manufacturer
Which Manufacturer of A521HH153M063C would you like to use for your alert(s)?
  • Please alert me when A521HH153M063C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A521HH153M063C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A521HH153M063C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A521HH153M063C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A521HH153M063C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A521HH153M063C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: