Part Details for A521HD153M040C by KEMET Corporation
Overview of A521HD153M040C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for A521HD153M040C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A521HD153M040C
|
Avnet Abacus | Electrolytic Capacitor, 15000 uF, 40 V, � 20%, Snap-In (Alt: A521HD153M040C) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A521HD153M040C
A521HD153M040C CAD Models
A521HD153M040C Part Data Attributes
|
A521HD153M040C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A521HD153M040C
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 40V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 89 mΩ | |
Leakage Current | 3.6 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 4420 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |