Part Details for A5191HRTPG-XTP by onsemi
Overview of A5191HRTPG-XTP by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A5191HRTPG-XTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9141
|
Newark | Hart Modem, 1.2Kbps, Plcc-28, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Plcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi A5191HRTPG-XTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
05R9021
|
Newark | Industrial Hart-Protocol Modem/ Reel |Onsemi A5191HRTPG-XTP Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4200 / $4.9400 | Buy Now |
DISTI #
A5191HRTPG-XTPOSCT-ND
|
DigiKey | IC HART MODEM CMOS 28PLCC Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0586 / $8.9900 | Buy Now |
DISTI #
A5191HRTPG-XTP
|
Avnet Americas | Modem Chip Hart Single 1.2Kbps 28-Pin PLCC T/R - Tape and Reel (Alt: A5191HRTPG-XTP) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$4.9714 / $5.5650 | Buy Now |
DISTI #
863-A5191HRTPG-XTP
|
Mouser Electronics | Interface - Specialized HART MODEM PLCC GRN RoHS: Compliant | 0 |
|
$4.8700 / $8.9100 | Order Now |
DISTI #
A5191HRTPG-XTP
|
Avnet Americas | Modem Chip Hart Single 1.2Kbps 28-Pin PLCC T/R - Tape and Reel (Alt: A5191HRTPG-XTP) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$4.9714 / $5.5650 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ | ||
DISTI #
SMC-A5191HRTPG-XTP
|
Sensible Micro Corporation | MODEM FSK 1200BPS PLCC28 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2339 Container: Cut Tape | 359 |
|
RFQ | |
DISTI #
A5191HRTPG-XTP
|
Avnet Silica | Modem Chip Hart Single 1.2Kbps 28-Pin PLCC T/R (Alt: A5191HRTPG-XTP) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MODEM HART SGL CMOS 28PLCC | 10300 |
|
RFQ |
Part Details for A5191HRTPG-XTP
A5191HRTPG-XTP CAD Models
A5191HRTPG-XTP Part Data Attributes:
|
A5191HRTPG-XTP
onsemi
Buy Now
Datasheet
|
Compare Parts:
A5191HRTPG-XTP
onsemi
Industrial HART-protocol modem, PLCC-28, 750-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PLCC-28 | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.0006 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.506 mm |
Alternate Parts for A5191HRTPG-XTP
This table gives cross-reference parts and alternative options found for A5191HRTPG-XTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5191HRTPG-XTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5191HRTPG | 1.2kbps DATA, MODEM, PQCC28, GREEN, PLASTIC, LCC-28 | onsemi | A5191HRTPG-XTP vs A5191HRTPG |