-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial HART-protocol modem, LQFP32, 7x7, 250-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9325
|
Newark | Hart Modem, 1.2Kbps, Lqfp-32, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Onsemi A5191HRTLG-XTD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
03P1166
|
Newark | Hart Modem, 1200Bps, Lqfp-32, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Lqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi A5191HRTLG-XTD Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $6.1600 | Buy Now |
DISTI #
863-A5191HRTLG-XTD
|
Mouser Electronics | Interface - Specialized HART MODEM GREEN RoHS: Compliant | 26 |
|
$6.2700 / $9.2700 | Buy Now |
DISTI #
70275382
|
RS | IC, Communications, HART Modem, 1.2Kbps, NQFP-32, Cut Tape | ON Semiconductor A5191HRTLG-XTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9800 / $9.3900 | RFQ |
|
Chip1Cloud | MODEM HART SGL CMOS 32-LQFP | 10800 |
|
RFQ | |
DISTI #
2531212
|
element14 Asia-Pacific | HART MODEM, 1.2KBPS, LQFP-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3504 / $8.2916 | Buy Now |
DISTI #
2531212
|
Farnell | HART MODEM, 1.2KBPS, LQFP-32 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$6.0466 / $9.9775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5191HRTLG-XTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
A5191HRTLG-XTD
onsemi
Industrial HART-protocol modem, LQFP32, 7x7, 250-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LQFP32, 7x7 | |
Package Description | LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 561AB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.0006 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for A5191HRTLG-XTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5191HRTLG-XTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5191HRTL | 1.2kbps DATA, MODEM, PQFP32, LQFP-32 | onsemi | A5191HRTLG-XTD vs A5191HRTL |
12197-503-XTP | 1.2kbps DATA, MODEM, PQFP32, LQFP-32 | onsemi | A5191HRTLG-XTD vs 12197-503-XTP |
A5191HRTLG-XTP | Industrial HART-protocol modem, LQFP32, 7x7, 2500-REEL | onsemi | A5191HRTLG-XTD vs A5191HRTLG-XTP |
A5191HRTLG | 1.2kbps DATA, MODEM, PQFP32, GREEN, LQFP-32 | onsemi | A5191HRTLG-XTD vs A5191HRTLG |