-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC5133
|
Newark | 0,33 U00 Vdv |Kemet A50QT3330AA00M RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $4.6900 | Buy Now |
DISTI #
399-A50QT3330AA00M-ND
|
DigiKey | CAP FILM AXL Min Qty: 2100 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$3.3269 | Buy Now |
DISTI #
80-A50QT3330AA00M
|
Mouser Electronics | Film Capacitors 1 kVDC 330000 pF 105C 10% AEC-Q200 RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A50QT3330AA00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A50QT3330AA00M
KEMET Corporation
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 19 mm | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for A50QT3330AA00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A50QT3330AA00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50QT33302600M | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | A50QT3330AA00M vs 50QT33302600M |