Part Details for A50QS35-4 by Ferraz Shawmut
Overview of A50QS35-4 by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50QS35-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 35A 500V Bolt Tap 20.65 X 40.46mm Carton RoHS: Compliant | 0 |
|
$51.5300 / $75.1100 | Buy Now |