Part Details for A50P225-4 by Mersen Electrical Power
Overview of A50P225-4 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50P225-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436472
|
RS | Fuse, High Speed, Form 101, Bolt-In, A50P Series, 500VAC, 450VDC, 225A | Mersen A50P225-4 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$232.7300 / $244.9800 | RFQ |
Part Details for A50P225-4
A50P225-4 CAD Models
A50P225-4 Part Data Attributes
|
A50P225-4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A50P225-4
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 225A, 500VAC, 450VDC, 100000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 79000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 53.1 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 225 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |