Part Details for A50DF3220AA60K by KEMET Corporation
Overview of A50DF3220AA60K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A50DF3220AA60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC4739
|
Newark | 0,22 U 63 Vv |Kemet A50DF3220AA60K RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.7130 | Buy Now |
DISTI #
A50DF3220AA60K
|
Avnet Abacus | Film Capacitor, 0.22 uF, 40 V, 63 V, � 10%, Metallized PET, Axial Leaded (Alt: A50DF3220AA60K) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |